Infineon BAV70WE6327XT technical specifications.
| Package/Case | SOT-323 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| RoHS | Compliant |
No datasheet is available for this part.