
The BAV99SH6433 is a surface mount diode from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 80V and a maximum reverse leakage current of 150nA. The diode is packaged in a SOT-363-6 case and is available in quantities of 10,000 on tape and reel. It is RoHS compliant and part of the BAV99 series.
Sign in to ask questions about the Infineon BAV99SH6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BAV99SH6433 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-363-6 |
| Forward Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Leakage Current | 150nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 4.5A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | BAV99 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BAV99SH6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
