
Diode Switching 85V 0.2A 6-Pin SOT-363 T/R
Infineon BAW56SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4.5A |
| RoHS | Compliant |
No datasheet is available for this part.
