Diode Switching 400V 1A 4-Pin (3+Tab) SOT-89 T/R
Infineon BAW79DE6327XT technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-89 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.