Sign in to ask questions about the Infineon BB55502VH7902XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BB55502VH7902XT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB55502VH7902XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.