
Diode VAR Cap Single 30V 17.5pF 2-Pin SCD-80 T/R
Infineon BB555E7908XT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
