Sign in to ask questions about the Infineon BB669E7904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BB669E7904 technical specifications.
| Capacitance | 51pF |
| Package/Case | SOD-323-2 |
| Forward Current | 20mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| Reverse Voltage (DC) | 30V |
| Series | BB669 |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BB669E7904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
