Diode VAR Cap Dual Common Cathode 20V 43pF 3-Pin SOT-23 T/R
Infineon BB814E6327GR2HTSA1 technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.