
The BBY52 Series capacitor features a capacitance of 1.4pF and is designed for surface mount applications. It operates within a temperature range of -55°C to 150°C and is compliant with lead-free standards. The capacitor is available in quantities of 15,000 per reel, packaged in tape and reel format.
Infineon BBY52-02LE6327 technical specifications.
| Capacitance | 1.4pF |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 7V |
| Series | BBY52 |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY52-02LE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.