
Diode VAR Cap Single 16V 17.5pF 2-Pin SCD-80 T/R
Infineon BBY55-02WE6327XT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY55-02WE6327XT to view detailed technical specifications.
No datasheet is available for this part.
