DIODE TUNING HIGH Q CC SOT-323
Infineon BBY5805WE6327BTSA1 technical specifications.
| Capacitance | 1.75E-11F |
| Package/Case | SOT-323-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5805WE6327BTSA1 to view detailed technical specifications.
No datasheet is available for this part.