
Diode VAR Cap Dual Common Anode 10V 17.5pF Automotive 3-Pin SOT-323 T/R
Infineon BBY5806WE6327XT technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY5806WE6327XT to view detailed technical specifications.
No datasheet is available for this part.