Infineon BBY65-02VH6327 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY65-02VH6327 to view detailed technical specifications.
No datasheet is available for this part.