
The BBY66-02VH6327 is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1 and packaged on a tape and reel. The diode measures 0.55mm in height, 0.8mm in width, and 1.2mm in length. It is designed for surface mount applications.
Infineon BBY66-02VH6327 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BBY66-02VH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
