Trans GP BJT PNP 45V 0.5A 3-Pin SOT-323 T/R
Infineon BC80740WH6433XT technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC80740WH6433XT to view detailed technical specifications.
No datasheet is available for this part.