Infineon BC817K-16WH6327 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.8mm |
| Length | 2mm |
| Max Collector Current | 500mA |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 170MHz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BC817K-16WH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
