Trans GP BJT NPN/PNP 65V 0.1A 6-Pin SOT-363 T/R
Infineon BC846PNE6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 250mW |
| RoHS | Compliant |
No datasheet is available for this part.