
The BC847C is a small signal NPN transistor from Infineon with a collector base voltage rating of 50V and collector emitter saturation voltage of 600mV. It features a maximum collector current of 100mA and a maximum frequency of 250MHz. The device is packaged in a SOT-1.3x1.3x1mm package and is available on tape and reel. The BC847C operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BC847C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC847C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
