
Bipolar junction transistor, NPN, 100 mA, 30 ## Fehler ##, SMD, SOT-23, BC848CE6327HTSA1
Infineon BC848C technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
