
The BC848CW is a NPN transistor with a collector base voltage of 30V and a collector emitter saturation voltage of 600mV. It is available in a halogen-free SOT package with a height of 0.8mm and a length of 2mm. The transistor is capable of withstanding a maximum operating temperature of 150°C and a maximum power dissipation of 250mW. It is packaged on tape and reel and is compliant with RoHS regulations.
Infineon BC848CW technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC848CW to view detailed technical specifications.
No datasheet is available for this part.
