
The BC857B is a PNP transistor from Infineon, packaged in a SOT-23 package. It can handle a collector-emitter saturation voltage of 650mV and a collector-base voltage of 50V. The device is rated for a maximum collector current of 100mA and a maximum frequency of 250MHz. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 330mW.
Infineon BC857B technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 650mV |
| Current | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
