The BCM846SE6327XT is a dual NPN transistor from Infineon, packaged in the SOT-363 surface mount package. It can withstand collector-base voltages of up to 80V and collector-emitter voltages of up to 65V. The transistors operate within a temperature range of -65°C to 150°C and have a maximum power dissipation of 250mW.
Infineon BCM846SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS | Compliant |
No datasheet is available for this part.