The BCR116E6433 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a TO-236-3 package and is RoHS compliant. The transistor can operate at temperatures between -65°C and 150°C and has a maximum power dissipation of 200mW. It is suitable for high-frequency applications with a transition frequency of 150MHz.
Sign in to ask questions about the Infineon BCR116E6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCR116E6433 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR116E6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
