Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R
Infineon BCR148SE6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Voltage (VCEO) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.