
The BCW60D-E6327 is a surface mount NPN transistor with a maximum collector-emitter breakdown voltage of 32V and a maximum collector current of 100mA. It has a maximum operating temperature of 150°C and a maximum power dissipation of 330mW. The transistor is packaged in a TO-236-3 case and is RoHS compliant. It has a transition frequency of 250MHz and a maximum frequency of 250MHz.
Sign in to ask questions about the Infineon BCW60D-E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCW60D-E6327 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 550mV |
| Collector-emitter Voltage-Max | 550mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW60D-E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
