The BCW67C is a PNP transistor with a collector base voltage of 45V and a collector emitter saturation voltage of 700mV. It has a maximum collector current of 800mA and a maximum operating frequency of 200MHz. The device is packaged in a SOT package with a height of 0.9mm, length of 2.9mm, and width of 1.3mm. It is RoHS compliant and can operate at a maximum temperature of 150°C. The BCW67C is available on tape and reel.
Sign in to ask questions about the Infineon BCW67C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BCW67C technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW67C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.