The BDP954H6327XT is a surface-mount PNP transistor from Infineon, packaged in a SOT-223 case. It can withstand collector-base voltages of up to 120V and collector-emitter voltages of up to 100V. The transistor operates within a temperature range of -65°C to 150°C and has a maximum frequency of 100MHz. It is available in tape and reel packaging and is suitable for high-power applications.
Infineon BDP954H6327XT technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 5W |
| RoHS | Compliant |
No datasheet is available for this part.