Sign in to ask questions about the Infineon BF2030WE6814BTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BF2030WE6814BTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 800MHz |
| Gain | 23dB |
| Noise Figure | 1.5dB |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BF2030WE6814BTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.