
Trans RF MOSFET N-CH 8V 0.04A Automotive 4-Pin(3+Tab) SOT-343 T/R
Infineon BF2030WE6814XT technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 40mA |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
