The BF2040WE6814XT is a single-element FET from Infineon, packaged in a SOT-343 surface mount package. It can handle a maximum continuous drain current of 40mA and operates within a temperature range of -55°C to 150°C. The device has a maximum power dissipation of 200mW and a maximum frequency of 1GHz.
Infineon BF2040WE6814XT technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 40mA |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
