Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
INFINEON
BF5030WE6327HTSA1
Datasheet
Infineon
BF5030WE6327HTSA1
Obsolete
MOSFET N-CH 8V 25MA SOT-343
MOSFET N-CH 8V 25MA SOT-343
Frequency
800MHz
Package
SOT-343-4
Voltage Rating
8V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOT-343-4
Frequency
800MHz
Gain
24dB
Noise Figure
1.3dB
Packaging
Tape and Reel
Test Voltage
3V
Voltage Rating
8V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account