BFN26 Series NPN 300 V 200 mA SMT Silicon High-Voltage Transistor - SOT-23-3
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.9mm |
| hFE Min | 30 |
| Length | 2.9mm |
| Max Collector Current | 200mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 360mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |