
The BFP196WE6327XT is a single NPN transistor from Infineon, packaged in a surface-mount SOT-343 package. It can withstand collector-base voltages of up to 20V and collector-emitter voltages of up to 12V. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is suitable for high-frequency applications up to 7.5GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| RoHS | Compliant |