The BFP420E6740 is a high-frequency NPN transistor with a maximum collector current of 35mA and a maximum operating temperature of 150°C. It has a frequency of 25GHz and a power dissipation of 160mW. The device is packaged in tape and reel quantities of 3000 units. It is suitable for high-speed applications requiring a high-frequency transistor.
Infineon BFP420E6740 technical specifications.
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420E6740 to view detailed technical specifications.
No datasheet is available for this part.