Infineon BFP640ESDH6327 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 4.8V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector-emitter Voltage-Max | 4.1V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 500mV |
| Gain | 30dB |
| Height | 0.9mm |
| hFE Min | 110 |
| Length | 2mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 50mA |
| Max Frequency | 45GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Frequency | 45 GHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 46GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP640ESDH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
