
Trans GP BJT NPN 4V 0.15A 4-Pin(3+Tab) SOT-343 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 41GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |