
The BFP650FH6327 is a surface mount NPN transistor with a transition frequency of 42GHz and a maximum collector current of 150mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SMD/SMT package and is available in quantities of 3000 per reel.
Infineon BFP650FH6327 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 42GHz |
| Gain | 21.5dB |
| Height | 0.55mm |
| Length | 1.4mm |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Series | BFP650 |
| Transition Frequency | 42GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP650FH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
