Infineon BFP740ESDH6327 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 4.9V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4.7V |
| Emitter Base Voltage (VEBO) | 500mV |
| Gain | 8.5dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 45mA |
| Max Frequency | 45GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 45GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP740ESDH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
