
The BFR182WH6327 is a surface mount NPN transistor with a collector base voltage of 20V and a maximum collector current of 35mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-323-3 package and is available in quantities of 3000 per reel.
Sign in to ask questions about the Infineon BFR182WH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFR182WH6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 19dB |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR182WH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
