
The BFR740L3RHE6327 is a single NPN transistor from Infineon with a maximum collector current rating of 30mA and a maximum power dissipation of 160mW. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount configuration. The device is lead free and compliant with Reach SVHC regulations.
Infineon BFR740L3RHE6327 technical specifications.
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4V |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 42GHz |
| Gain | 24.5dB |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 42GHz |
| DC Rated Voltage | 4V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR740L3RHE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
