
The BFR93AE6327XT is a single NPN transistor from Infineon, packaged in a surface mount SOT-23 package. It has a collector base voltage rating of 20V, collector emitter voltage of 12V, and emitter base voltage of 2V. The device operates at frequencies up to 6GHz and can handle a maximum power dissipation of 300mW. The operating temperature range is between -65°C and 150°C.
Infineon BFR93AE6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR93AE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
