Infineon BG3123RE6327HTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Frequency | 800MHz |
| Gain | 25dB |
| Noise Figure | 1.8dB |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BG3123RE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.