
The BG5120KE6327 is an N-channel FET from Infineon with a voltage rating of 8V and a current rating of 20mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The device is packaged in a SOT-363-6 package and is available in quantities of 3000 on tape and reel. The FET has a gain of 23dB and a noise figure of 1.1dB.
Infineon BG5120KE6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 20mA |
| Current Rating | 20mA |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 23dB |
| Gate to Source Voltage (Vgs) | 6V |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.1dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| Weight | 0.000212oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BG5120KE6327 to view detailed technical specifications.
No datasheet is available for this part.
