
The BGA622E6327XT is a single-channel amplifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a surface-mount SOT-343 package and is available on tape and reel. The amplifier has a power dissipation of 35mW and operates at a frequency of 6GHz. It is not radiation hardened.
Sign in to ask questions about the Infineon BGA622E6327XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA622E6327XT technical specifications.
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA622E6327XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
