The BGA711L7E6327XTSA1 is a surface mount amplifier from Infineon with a frequency of 2.1GHz and a gain of 17dB. It operates with an operating supply current of 3.6mA and has a P1dB of -8dBm. The amplifier is packaged in tape and reel format for easy mounting. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA711L7E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA711L7E6327XTSA1 technical specifications.
| Frequency | 2.1GHz |
| Gain | 17dB |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 3.6mA |
| P1dB | -8dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 2.1GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BGA711L7E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.