Infineon BGA751L7E6327XTSA1 technical specifications.
| Frequency | 900MHz |
| Gain | 15.8dB |
| Mount | Surface Mount |
| Noise Figure | 1.05dB |
| Operating Supply Current | 3.3mA |
| P1dB | -5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 800MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BGA751L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.