BGB707L7ESDBOARD
Infineon BGB707L7ESDBOARD technical specifications.
| Frequency | 10GHz |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BGB707L7ESDBOARD to view detailed technical specifications.
No datasheet is available for this part.