
The BGB707L7ESDE6327 is a single-channel amplifier from Infineon, operating at a frequency of 2.7GHz with a gain of 27dB. It has a maximum power dissipation of 100mW and can be supplied with a voltage between 1.8V and 4V. The amplifier is designed for surface mount and has an operating supply current of 25mA at 3V. It is available in tape and reel packaging.
Infineon BGB707L7ESDE6327 technical specifications.
| Frequency | 2.7GHz |
| Gain | 27dB |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3V |
| P1dB | 8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Test Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB707L7ESDE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
