
RF Amp Chip Single GP 10GHz 4V 6-Pin TSLP EP T/R
Infineon BGB707L7ESDE6327XT technical specifications.
| Contact Plating | Nickel, Gold |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
