This unidirectional Zener diode has a minimum breakdown voltage of 10V and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a reverse standoff voltage of 8V and is not intended for power line protection.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS | Compliant |